-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, CERAMIC, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q13FC1350000400 by Seiko Epson Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QUARZ5513
|
Rutronik | FC-135 32,768kHz 12,5pF 20ppm RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 204000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1849 / $0.2035 | Buy Now |
DISTI #
SMC-Q13FC1350000400
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 250000 |
|
RFQ | |
|
Chip Stock | 5483 |
|
RFQ | ||
|
Vyrian | Crystals & Resonators | 293562 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Q13FC1350000400
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
Q13FC1350000400
Seiko Epson Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, CERAMIC, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | Seiko Epson Corporation | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.8 (mm)/L0.126XB0.059XH0.031 (inch) | |
Series Resistance | 55000 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
The recommended storage condition for the Q13FC1350000400 is in a dry, cool place with a temperature range of -20°C to 40°C and humidity below 60%.
Handle the Q13FC1350000400 in an ESD-protected environment, wear an anti-static wrist strap, and use ESD-protected tools to prevent ESD damage.
The recommended soldering temperature is 250°C (max) and the recommended soldering time is 3 seconds (max) to prevent damage to the device.
The Q13FC1350000400 is designed to withstand moderate vibration, but it's recommended to consult with Seiko Epson Corporation or a qualified engineer to determine the suitability of the device for high-vibration applications.
Consult the datasheet and application notes, check the device's power supply and signal connections, and perform a visual inspection for signs of physical damage or wear.