Part Details for Q16000S01 (ALTERNATE: Q16000S01) by Siemens
Overview of Q16000S01 (ALTERNATE: Q16000S01) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q16000S01 (ALTERNATE: Q16000S01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72779654
|
RS | BREAKER 60A 1P 120V 10K QP 120V SHUNT , Q16000S01 | Siemens Q16000S01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$568.8200 / $632.0300 | RFQ |