Part Details for Q16F2GPKKSR06E by APEM Inc
Overview of Q16F2GPKKSR06E by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q16F2GPKKSR06E
Q16F2GPKKSR06E CAD Models
Q16F2GPKKSR06E Part Data Attributes
|
Q16F2GPKKSR06E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16F2GPKKSR06E
APEM Inc
Single Color LED, Super Bright High Efficiency Red, Water Clear, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | SUPER BRIGHT HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2000 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 100 deg |
Alternate Parts for Q16F2GPKKSR06E
This table gives cross-reference parts and alternative options found for Q16F2GPKKSR06E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16F2GPKKSR06E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19F4BXXSR110-0EU | Visible LED, | APEM Inc | Q16F2GPKKSR06E vs Q19F4BXXSR110-0EU |
Q19F2CKKSR220E-013 | Visible LED, | APEM Inc | Q16F2GPKKSR06E vs Q19F2CKKSR220E-013 |
Q14F6GXXSR06E-0GP | Visible LED, | APEM Inc | Q16F2GPKKSR06E vs Q14F6GXXSR06E-0GP |
Q14F6ANXXSR24AE-0BR | Visible LED, | APEM Inc | Q16F2GPKKSR06E vs Q14F6ANXXSR24AE-0BR |
Q14F2CKKSR12E-026 | Visible LED, | APEM Inc | Q16F2GPKKSR06E vs Q14F2CKKSR12E-026 |
Q14F2AGXXSR24-0SB | Visible LED, | APEM Inc | Q16F2GPKKSR06E vs Q14F2AGXXSR24-0SB |
Q14F2ANKKSR24A-012 | Visible LED, | APEM Inc | Q16F2GPKKSR06E vs Q14F2ANKKSR24A-012 |
Q14F6ARKKSR24AE-040 | Visible LED, | APEM Inc | Q16F2GPKKSR06E vs Q14F6ARKKSR24AE-040 |
Q19F1GXXSR110E-0UB | Visible LED, | APEM Inc | Q16F2GPKKSR06E vs Q19F1GXXSR110E-0UB |
Q19F3BXXSR110E-022 | Visible LED, | APEM Inc | Q16F2GPKKSR06E vs Q19F3BXXSR110E-022 |