Part Details for Q16F7CXXSB12E by APEM Inc
Overview of Q16F7CXXSB12E by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for Q16F7CXXSB12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-Q16F7CXXSB12E-ND
|
DigiKey | LED INDICATOR 16MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8484 | Buy Now |
DISTI #
642-Q16F7CXXSB12E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 16MM | 0 |
|
$19.0400 / $30.6800 | Order Now |
DISTI #
75001170
|
RS | LED INDICATOR 16MM | APEM Components Q16F7CXXSB12E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3400 | RFQ |
|
Onlinecomponents.com | 16mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Blue - 12VDC - Wire Leads - Plated Brass - Chrome - IP67 RoHS: Compliant | 0 |
|
$14.1100 / $27.3900 | Buy Now |
|
Master Electronics | 16mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Blue - 12VDC - Wire Leads - Plated Brass - Chrome - IP67 RoHS: Compliant | 0 |
|
$14.1100 / $27.3900 | Buy Now |
Part Details for Q16F7CXXSB12E
Q16F7CXXSB12E CAD Models
Q16F7CXXSB12E Part Data Attributes
|
Q16F7CXXSB12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16F7CXXSB12E
APEM Inc
Single Color LED, Super Bright Blue, Water Clear, PLASTIC PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-7 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for Q16F7CXXSB12E
This table gives cross-reference parts and alternative options found for Q16F7CXXSB12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16F7CXXSB12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14P1CXXSB12A-0K6 | Visible LED, | APEM Inc | Q16F7CXXSB12E vs Q14P1CXXSB12A-0K6 |
Q6P1GXXSB12 | Single Color LED, Super Bright Blue, Water Clear, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q16F7CXXSB12E vs Q6P1GXXSB12 |
Q14R3ABKKSB12A-012 | Visible LED, | APEM Inc | Q16F7CXXSB12E vs Q14R3ABKKSB12A-012 |
Q6P1GKKSB12 | Single Color LED, Super Bright Blue, Water Clear, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q16F7CXXSB12E vs Q6P1GKKSB12 |
Q14P1BKKSB12AE-0K6 | Visible LED, | APEM Inc | Q16F7CXXSB12E vs Q14P1BKKSB12AE-0K6 |
Q14R7ABKKSB12E-0ST | Visible LED, | APEM Inc | Q16F7CXXSB12E vs Q14R7ABKKSB12E-0ST |
Q14R4BKKSB12A-0GP | Visible LED, | APEM Inc | Q16F7CXXSB12E vs Q14R4BKKSB12A-0GP |
Q14R7BXXSB12AE-098 | Visible LED, | APEM Inc | Q16F7CXXSB12E vs Q14R7BXXSB12AE-098 |
Q14F4ABXXSB12AE-0AH | Visible LED, | APEM Inc | Q16F7CXXSB12E vs Q14F4ABXXSB12AE-0AH |
Q14P1CKKSB12E-0AH | Visible LED, | APEM Inc | Q16F7CXXSB12E vs Q14P1CKKSB12E-0AH |