Part Details for Q18S1R-GN by Eaton Corporation
Overview of Q18S1R-GN by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q18S1R-GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C6716
|
Newark | Switch, Key Operated, 2 Pos, 24Vac, Product Range:-, Contact Configuration:-, Switch Operation:-, Switch Terminals:Quick Connect, Contact Voltage Ac Nom:24V, No. Of Switch Positions:2 Position, Angle Of Throw:45° Rohs Compliant: No |Eaton Moeller Q18S1R-GN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.0100 | Buy Now |
DISTI #
504-Q18S1R-GN
|
Mouser Electronics | Keylock Switches NON ILL 2-POS 18X18 MAINT KEY SWTCH GN | 0 |
|
$90.7200 / $106.7400 | Order Now |