Part Details for Q18S1R-WS by Eaton Corporation
Overview of Q18S1R-WS by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q18S1R-WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C6718
|
Newark | Switch, Key Operated, 2 Pos, 24Vac, Product Range:-, Contact Configuration:-, Switch Operation:-, Switch Terminals:Quick Connect, Contact Voltage Ac Nom:24V, No. Of Switch Positions:2 Position, Angle Of Throw:45° Rohs Compliant: No |Eaton Moeller Q18S1R-WS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.3700 | Buy Now |