Part Details for Q19P3CXXR12E by APEM Inc
Overview of Q19P3CXXR12E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for Q19P3CXXR12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T0841
|
Newark | Led Indicator 19Mm Rohs Compliant: Yes |Apem Q19P3CXXR12E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3500 / $46.4400 | Buy Now |
DISTI #
679-Q19P3CXXR12E-ND
|
DigiKey | LED INDICATOR 19MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4984 | Buy Now |
DISTI #
642-Q19P3CXXR12E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 19MM | 0 |
|
$21.8000 / $33.0700 | Order Now |
DISTI #
75001275
|
RS | LED INDICATOR 19MM | APEM Components Q19P3CXXR12E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7700 | RFQ |
|
Onlinecomponents.com | LED Panel Indicator - 19mm - Red - 12VDC 20mA - 10mm Dia Lens Size - Bright Chrome Prominent Bezel - IP67 - Wire Leads 7.87" (200.00mm). RoHS: Compliant | 0 |
|
$13.1200 / $25.0200 | Buy Now |
|
Master Electronics | LED Panel Indicator - 19mm - Red - 12VDC 20mA - 10mm Dia Lens Size - Bright Chrome Prominent Bezel - IP67 - Wire Leads 7.87" (200.00mm). RoHS: Compliant | 0 |
|
$13.1200 / $25.0200 | Buy Now |
Part Details for Q19P3CXXR12E
Q19P3CXXR12E CAD Models
Q19P3CXXR12E Part Data Attributes
|
Q19P3CXXR12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q19P3CXXR12E
APEM Inc
Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 19 mm | |
Surface Mount | NO | |
Viewing Angle | 60 deg |
Alternate Parts for Q19P3CXXR12E
This table gives cross-reference parts and alternative options found for Q19P3CXXR12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19P3CXXR12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19P1BXXR24AE | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXR12E vs Q19P1BXXR24AE |
Q19P3CXXR28A | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXR12E vs Q19P3CXXR28A |
Q19P3GKKR24 | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXR12E vs Q19P3GKKR24 |
Q19P3GKKR28 | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXR12E vs Q19P3GKKR28 |
Q19P1BXXR220 | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXR12E vs Q19P1BXXR220 |
Q19P1BXXR24A | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXR12E vs Q19P1BXXR24A |
Q19P1BKKR06 | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXR12E vs Q19P1BKKR06 |
Q19P7CXXR12 | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXR12E vs Q19P7CXXR12 |
Q19P3GKKR28E | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXR12E vs Q19P3GKKR28E |
Q19P7BXXR12A | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P3CXXR12E vs Q19P7BXXR12A |