There are no models available for this part yet.
Overview of Q2-F-1/8-01-QB6IN-28 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Q2-F-1/8-01-QB6IN-28 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83K2195
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-F-1/8-01-QB6IN-28 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $1.8200 | Buy Now | |
DISTI #
Q2-F-1/8-01-QB6IN-28-ND
|
DigiKey | HEATSHRINK 1/8" X 0.5' BLLK 28PC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
56 In Stock |
|
$1.2605 / $2.1700 | Buy Now | |
DISTI #
562-Q2F18-6N28
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/8 6IN 28PC BAG BLACK RoHS: Compliant | 123 |
|
$1.2600 / $1.9700 | Buy Now | |
DISTI #
70132887
|
RS | Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin, 6" L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q2-F-1/8-01-QB6IN-28 RoHS: Compliant Min Qty: 1 Package Multiple: 28 Lead time: 20 Weeks, 0 Days Container: Package | 15 |
|
$1.8400 / $2.1900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$1.0200 | Buy Now | ||
Onlinecomponents.com | Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 1/8" - L: 6" - 28/Pkg RoHS: Compliant |
250 In Stock |
|
$0.7320 / $1.4280 | Buy Now | ||
DISTI #
60867995
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Bag Min Qty: 40 Package Multiple: 10 Date Code: 2044 | Americas - 250 |
|
$1.0179 / $1.8590 | Buy Now | |
DISTI #
000000000003020768
|
Sager | Heat Shrink Tubing & Sleeves 1/8 6IN 28PC BAG BLACK Min Qty: 10 | 0 |
|
$0.7733 / $1.5600 | Buy Now | |
Master Electronics | Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 1/8" - L: 6" - 28/Pkg RoHS: Compliant |
250 In Stock |
|
$0.7320 / $1.4280 | Buy Now |