There are no models available for this part yet.
Overview of Q2-F-2-01-QB48IN-5 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Q2-F-2-01-QB48IN-5 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AC6810
|
Newark | Heat-Shrink Tubing, 2:1, 50.8Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:2", I.d. Supplied - Metric:50.8Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:48", Length - Metric:1.2M, I.d. Recovered Max - Imperial:1" Rohs Compliant: Yes |Qualtek Electronics Q2-F-2-01-QB48IN-5 RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 0 Container: Pack | 1 |
|
$9.1500 | Buy Now | |
DISTI #
Q1141-ND
|
DigiKey | HEATSHRINK POLY 2" BLK 48" 1=1PC Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
664 In Stock |
|
$4.7000 / $6.9400 | Buy Now | |
DISTI #
562-Q2F2-48N5
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 2" 48IN 5PC BAG BLK RoHS: Compliant | 7 |
|
$25.3000 / $40.3600 | Buy Now | |
DISTI #
70132909
|
RS | Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin, 48" L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q2-F-2-01-QB48IN-5 RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Package | 0 |
|
$35.4300 / $37.7000 | RFQ | |
Onlinecomponents.com | Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 2" - L: 48" - 5/Pkg RoHS: Compliant |
10 In Stock 25 Factory Stock |
|
$21.4000 / $23.4500 | Buy Now | ||
Master Electronics | Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 2" - L: 48" - 5/Pkg RoHS: Compliant |
10 In Stock 25 Factory Stock |
|
$21.4000 / $23.4500 | Buy Now |