Part Details for Q2-F-3/16-01-QB6IN-24 by Qualtek Electronics Corporation
Overview of Q2-F-3/16-01-QB6IN-24 by Qualtek Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for Q2-F-3/16-01-QB6IN-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q2-F-3/16-01-QB6IN-24-ND
|
DigiKey | HEATSHRNK 3/16" X 0.5' BLK 24PC Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4211 / $2.4800 | Buy Now |
DISTI #
562-Q2F316-6N24
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/16 6IN 24PC BAG BLACK RoHS: Compliant | 61 |
|
$1.4100 / $2.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 3/16" - L: 6" - 24/Pkg RoHS: Compliant |
527 In Stock |
|
$0.9090 / $1.7390 | Buy Now |
DISTI #
51678217
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Bag RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1505 | Americas - 520 |
|
$1.2961 / $2.2620 | Buy Now |