There are no models available for this part yet.
Overview of Q2-F-5/8-01-MS50FT by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Q2-F-5/8-01-MS50FT by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AC6823
|
Newark | Heat-Shrink Tubing, 2:1, 15.9Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.626", I.d. Supplied - Metric:15.9Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:50Ft, Length - Metric:15.24M, Product Range:Q2-F Series Rohs Compliant: Yes |Qualtek Electronics Q2-F-5/8-01-MS50FT RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 12 |
|
$17.4000 / $26.0200 | Buy Now | |
DISTI #
Q2F058B-50-ND
|
DigiKey | HEATSHRINK POLY Q2F 5/8" BLK 50' Min Qty: 1 Lead time: 23 Weeks Container: Spool |
122 In Stock |
|
$14.5458 / $21.7600 | Buy Now | |
DISTI #
562-Q2F58-MS50
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 5/8 50FT SPOOL BLK RoHS: Compliant | 426 |
|
$12.2200 / $20.6400 | Buy Now | |
DISTI #
70132919
|
RS | Tubing, Heat Shrink, Flame Retardant, BlkPolyolefin, 50ft. L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q2-F-5/8-01-MS50FT RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 6 |
|
$19.5600 / $21.9800 | Buy Now | |
Future Electronics | Q2-F Series Black 2:1 Ratio Flexible Flame Retardant Heat Shrink Tubing RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 23 Weeks Container: Roll | 0Roll |
|
$15.3100 / $16.0800 | Buy Now | ||
Onlinecomponents.com | Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 5/8" - 50ft/Spool | 70 Factory Stock |
|
$12.8800 / $18.5900 | Buy Now | ||
DISTI #
000000000003020814
|
Sager | Heat Shrink Tubing & Sleeves 5/8 50FT SPOOL BLK Min Qty: 1 | 0 |
|
$10.5100 / $16.9300 | Buy Now | |
Master Electronics | Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 5/8" - 50ft/Spool | 70 Factory Stock |
|
$12.8800 / $18.5900 | Buy Now |