Part Details for Q2-F-RK1-3/16-01-6IN-24 by Qualtek Electronics Corporation
Overview of Q2-F-RK1-3/16-01-6IN-24 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-F-RK1-3/16-01-6IN-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P3148
|
Newark | |Qualtek Electronics Q2-F-RK1-3/16-01-6IN-24 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.2200 | Buy Now |
DISTI #
Q2F6-KIT-ND
|
DigiKey | HEATSHRNK KIT RFL 3/16" BLK 24PC Min Qty: 1 Lead time: 23 Weeks Container: Refill Pack |
263 In Stock |
|
$1.5352 / $2.6400 | Buy Now |
DISTI #
562-Q2FRK1-316-6N24
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/16 REFILL BAG 24 PCS BLACK RoHS: Compliant | 139 |
|
$1.2500 / $2.1400 | Buy Now |
DISTI #
70235832
|
RS | Shrink Tube Refill Kit, Assorted, 3/16" | Qualtek Electronics Corp. Q2-F-RK1-3/16-01-6IN-24 RoHS: Compliant Min Qty: 1 Package Multiple: 24 Lead time: 20 Weeks, 0 Days Container: Package | 7 |
|
$1.5100 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 3/16" - L: 6" - 24/Pkg RoHS: Compliant | 0 |
|
$0.9000 / $1.2700 | Buy Now |
DISTI #
000000000003020828
|
Sager | Heat Shrink Tubing & Sleeves 3/16 REFILL BAG 24 PCS BLACK Min Qty: 1 | 0 |
|
$0.9467 / $1.9000 | Buy Now |