Part Details for Q2-F-RK4-1/4-11-6IN-23 by Qualtek Electronics Corporation
Overview of Q2-F-RK4-1/4-11-6IN-23 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for Q2-F-RK4-1/4-11-6IN-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P3160
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-F-RK4-1/4-11-6IN-23 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.5200 | Buy Now |
DISTI #
Q2F18-KIT-ND
|
DigiKey | HEATSHRK KIT RFL 1/4" COLOR 23PC Min Qty: 1 Lead time: 23 Weeks Container: Refill Pack |
134 In Stock |
|
$1.6131 / $2.8100 | Buy Now |
DISTI #
562-FRK414-6N23
|
Mouser Electronics | Heat Shrink Tubing & Sleeves Q2-F KIT 4 REFIL BAG 6" 23 PCS RoHS: Compliant | 28 |
|
$1.6100 / $2.2300 | Buy Now |
DISTI #
70235840
|
RS | Shrink Tube Refill Kit, Assorted, 1/4" | Qualtek Electronics Corp. Q2-F-RK4-1/4-11-6IN-23 RoHS: Compliant Min Qty: 1 Package Multiple: 23 Lead time: 20 Weeks, 0 Days Container: Package | 11 |
|
$2.3800 / $2.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$1.4100 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg Kit - Q2-F - Assortment Refill - Clr: Asst'd - ID: 1/4" - L: 6" - 23/Pkg RoHS: Compliant | 0 |
|
$1.0600 / $2.1300 | Buy Now |
DISTI #
000000000003020840
|
Sager | Heat Shrink Tubing & Sleeves Q2-F KIT 4 REFIL BAG 6 23 PCS Min Qty: 1 | 0 |
|
$1.0700 / $2.1600 | Buy Now |