Part Details for Q2-F-RK4-1/8-11-6IN-31 by Qualtek Electronics Corporation
Overview of Q2-F-RK4-1/8-11-6IN-31 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-F-RK4-1/8-11-6IN-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P3161
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-F-RK4-1/8-11-6IN-31 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.9800 | Buy Now |
DISTI #
Q2F17-KIT-ND
|
DigiKey | HEATSHRK KIT RFL 1/8" COLOR 31PC Min Qty: 1 Lead time: 23 Weeks Container: Refill Pack |
229 In Stock |
|
$1.3736 / $2.3600 | Buy Now |
DISTI #
562-FRK418-6N31
|
Mouser Electronics | Heat Shrink Tubing & Sleeves Q2-F KIT 4 REFIL BAG 6" 31 PCS RoHS: Compliant | 873 |
|
$1.2500 / $2.1500 | Buy Now |
DISTI #
70133084
|
RS | Kit, Heat Shrink Tubing, Flame Retardant, Polyolefin, 6" L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q2-F-RK4-1/8-11-6IN-31 RoHS: Compliant Min Qty: 1 Package Multiple: 31 Lead time: 20 Weeks, 0 Days Container: Package | 8 |
|
$2.0000 / $2.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$1.1100 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg Kit - Q2-F - Assortment Refill - Clr: Asst'd - ID: 1/8" - L: 6" - 31/Pkg RoHS: Compliant |
250 In Stock |
|
$0.8250 / $1.6740 | Buy Now |
DISTI #
000000000003020841
|
Sager | Heat Shrink Tubing & Sleeves Q2-F KIT 4 REFIL BAG 6 31 PCS Min Qty: 1 | 0 |
|
$0.7875 / $1.3700 | Buy Now |
|
Master Electronics | Heat Shrink Tbg Kit - Q2-F - Assortment Refill - Clr: Asst'd - ID: 1/8" - L: 6" - 31/Pkg RoHS: Compliant |
250 In Stock |
|
$0.8250 / $1.6740 | Buy Now |