Part Details for Q2-F3X-1/16-01-QB48IN-25 by Qualtek Electronics Corporation
Overview of Q2-F3X-1/16-01-QB48IN-25 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-F3X-1/16-01-QB48IN-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2333
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-F3X-1/16-01-QB48IN-25 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $9.8200 | Buy Now |
DISTI #
Q2F3X116B-ND
|
DigiKey | HEATSHRINK 1/16" X 4' BLK 1=1PC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
4909 In Stock |
|
$0.2870 / $0.4900 | Buy Now |
DISTI #
562-Q2F3X116-48N25
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/16 48IN 25PC BAG BLACK RoHS: Compliant | 180 |
|
$5.5500 / $10.3100 | Buy Now |
DISTI #
V99:2348_18854017
|
Arrow Electronics | Heat Shrink Tubing ST Polyolefin Black Thin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1639 | Americas - 34 |
|
$0.1320 / $0.5220 | Buy Now |
DISTI #
70133094
|
RS | Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin, 48" L, 3:1 Shrink Ratio | Qualtek Electronics Corp. Q2-F3X-1/16-01-QB48IN-25 RoHS: Compliant Min Qty: 10 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$9.0100 / $9.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$5.7700 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1/16" - L: 48" - 25/Pkg RoHS: Compliant |
152 In Stock 6 Factory Stock |
|
$4.4800 / $5.4200 | Buy Now |
DISTI #
000000000003020930
|
Sager | Heat Shrink Tubing & Sleeves 1/16 48IN 25PC BAG BLACK Min Qty: 1 | 0 |
|
$4.1100 / $7.1600 | Buy Now |
|
Master Electronics | Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1/16" - L: 48" - 25/Pkg RoHS: Compliant |
152 In Stock 6 Factory Stock |
|
$4.4800 / $5.4200 | Buy Now |