Part Details for Q2-F3X-1/2-01-MS50FT by Qualtek Electronics Corporation
Overview of Q2-F3X-1/2-01-MS50FT by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-F3X-1/2-01-MS50FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P3192
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-F3X-1/2-01-MS50FT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7200 / $20.7700 | Buy Now |
DISTI #
Q2F3X012B-50-ND
|
DigiKey | HEATSHRINK POLY 1/2" BLK 50' Min Qty: 1 Lead time: 29 Weeks Container: Spool |
525 In Stock |
|
$11.8564 / $19.1500 | Buy Now |
DISTI #
562-Q2F3X12-MS50
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/2 50FT SPOOL BLK RoHS: Compliant | 27 |
|
$11.8500 / $19.1500 | Buy Now |
DISTI #
70133105
|
RS | Tubing, Heat Shrink, Flame Retardant, BlkPolyolefin, 50ft. L, 3:1 Shrink Ratio | Qualtek Electronics Corp. Q2-F3X-1/2-01-MS50FT RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 3 |
|
$16.5600 / $19.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 23 Weeks | 0 |
|
$11.7300 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1/2" - 50ft/Spool RoHS: Compliant | 0 |
|
$8.4900 / $20.5200 | Buy Now |
DISTI #
000000000003020933
|
Sager | Heat Shrink Tubing & Sleeves 1/2 50FT SPOOL BLK Min Qty: 1 | 0 |
|
$8.9500 / $18.0600 | Buy Now |