Part Details for Q2-F3X-1/2-01-SS150FT by Qualtek Electronics Corporation
Overview of Q2-F3X-1/2-01-SS150FT by Qualtek Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-F3X-1/2-01-SS150FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2338
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-F3X-1/2-01-SS150FT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4700 / $58.9400 | Buy Now |
DISTI #
Q2F3X012B-150-ND
|
DigiKey | HEATSHRINK POLY 1/2" BLK 150' Min Qty: 1 Lead time: 29 Weeks Container: Spool |
370 In Stock |
|
$33.7478 / $42.5200 | Buy Now |
DISTI #
562-Q2F3X12-SS150
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/2" 150ft SPOOL BLK F/R POLYOLEFIN 3:1 RoHS: Compliant | 8 |
|
$33.7400 / $41.4300 | Buy Now |
DISTI #
V99:2348_18852412
|
Arrow Electronics | Heat Shrink Tubing ST Polyolefin Black Thin Spool Min Qty: 1 Package Multiple: 1 Date Code: 1735 | Americas - 9 |
|
$26.0500 / $28.7200 | Buy Now |
DISTI #
71279325
|
RS | Heatshrink, Polyolefin, 1/2 Inch, 150Ft, 3 to 1, Black | Qualtek Electronics Corp. Q2-F3X-1/2-01-SS150FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 3 |
|
$38.2700 / $42.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$34.1700 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1/2" - 150ft/Spool RoHS: Compliant |
22 In Stock |
|
$32.7600 / $38.3400 | Buy Now |
DISTI #
73576092
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Spool Min Qty: 5 Package Multiple: 5 Date Code: 2139 | Americas - 20 |
|
$48.5316 | Buy Now |
DISTI #
25964034
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Spool Min Qty: 1 Package Multiple: 1 Date Code: 1735 | Americas - 9 |
|
$26.0500 / $28.7200 | Buy Now |
DISTI #
000000000003020936
|
Sager | Heat Shrink Tubing & Sleeves 1/2 150ft SPOOL BLK F/R POLYOLEFIN 3:1 Min Qty: 1 | 0 |
|
$27.4300 / $47.8400 | Buy Now |