Part Details for Q2-F3X-3/16-01-QB6IN-24 by Qualtek Electronics Corporation
Overview of Q2-F3X-3/16-01-QB6IN-24 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-F3X-3/16-01-QB6IN-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2346
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-F3X-3/16-01-QB6IN-24 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $5.5600 | Buy Now |
DISTI #
Q2-F3X-3/16-01-QB6IN-24-ND
|
DigiKey | HEATSHRNK 3/16" X 0.5' BLK 24PC Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
45 In Stock |
|
$3.3027 / $5.5000 | Buy Now |
DISTI #
562-Q2F3X316-6N24
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/16 6IN 24PC BAG BLACK RoHS: Compliant | 21 |
|
$3.2200 / $5.2900 | Buy Now |
DISTI #
70133087
|
RS | Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin, 6" L, 3:1 Shrink Ratio | Qualtek Electronics Corp. Q2-F3X-3/16-01-QB6IN-24 RoHS: Compliant Min Qty: 1 Package Multiple: 24 Lead time: 20 Weeks, 0 Days Container: Package | 11 |
|
$4.8100 / $5.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$2.8400 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 3/16" - L: 6" - 24/Pkg RoHS: Compliant | 50 Factory Stock |
|
$2.1500 / $4.2900 | Buy Now |
DISTI #
000000000003020947
|
Sager | Heat Shrink Tubing & Sleeves 3/16 6IN 24PC BAG BLACK Min Qty: 10 | 0 |
|
$2.1600 / $4.3600 | Buy Now |
|
Master Electronics | Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 3/16" - L: 6" - 24/Pkg RoHS: Compliant | 50 Factory Stock |
|
$2.1500 / $4.2900 | Buy Now |