Part Details for Q2-F3X-RK1-1/8-01-6IN-24 by Qualtek Electronics Corporation
Overview of Q2-F3X-RK1-1/8-01-6IN-24 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-F3X-RK1-1/8-01-6IN-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P3187
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-F3X-RK1-1/8-01-6IN-24 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.7500 | Buy Now |
DISTI #
Q2-F3X-RK1-1/8-01-6IN-24-ND
|
DigiKey | HEATSHRINK KIT RFL 1/8" BLK 24PC Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
65 In Stock |
|
$1.2120 / $2.0800 | Buy Now |
DISTI #
562-Q2F3XRK18-6N24
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/8 6IN KIT REFILL BLACK RoHS: Compliant | 59 |
|
$1.2100 / $1.9000 | Buy Now |
DISTI #
70133111
|
RS | Kit, Heat Shrink Tubing, Flame Retardant, Blk Polyolefin, 6" L, 3:1 Shrink Ratio | Qualtek Electronics Corp. Q2-F3X-RK1-1/8-01-6IN-24 RoHS: Compliant Min Qty: 10 Package Multiple: 24 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$1.7800 / $1.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1/8" - L: 6" - 24/Pkg RoHS: Compliant | 0 |
|
$0.7240 / $1.4420 | Buy Now |
DISTI #
000000000003020962
|
Sager | Heat Shrink Tubing & Sleeves 1/8 6IN KIT REFILL BLACK Min Qty: 10 | 0 |
|
$0.7467 / $1.5000 | Buy Now |