Part Details for Q2-Z-1/2-01-QB48IN-5 by Qualtek Electronics Corporation
Overview of Q2-Z-1/2-01-QB48IN-5 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-Z-1/2-01-QB48IN-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2736
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-Z-1/2-01-QB48IN-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $6.4300 | Buy Now |
DISTI #
Q1148-ND
|
DigiKey | HEATSHRINK 1/2"-48" BLACK 1=1PC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
3143 In Stock |
|
$0.8145 / $1.4000 | Buy Now |
DISTI #
562-Q2Z12-48N5
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/2 48IN 5PC BAG BLACK RoHS: Compliant | 44 |
|
$3.1500 / $6.1100 | Buy Now |
DISTI #
70132965
|
RS | Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin, 48" L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q2-Z-1/2-01-QB48IN-5 RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$5.3400 / $5.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.2800 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 1/2" - L: 48" - 5/Pkg |
150 In Stock |
|
$2.3500 / $3.3600 | Buy Now |
DISTI #
68506851
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Bag Min Qty: 20 Package Multiple: 10 Date Code: 2312 | Americas - 150 |
|
$4.3680 | Buy Now |
DISTI #
000000000003021305
|
Sager | Heat Shrink Tubing & Sleeves 1/2 48IN 5PC BAG BLACK Min Qty: 1 | 0 |
|
$2.4800 / $5.0400 | Buy Now |
|
Master Electronics | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 1/2" - L: 48" - 5/Pkg |
150 In Stock |
|
$2.3500 / $3.3600 | Buy Now |