Part Details for Q2-Z-1/8-01-QB48IN-25 by Qualtek Electronics Corporation
Overview of Q2-Z-1/8-01-QB48IN-25 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-Z-1/8-01-QB48IN-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2746
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-Z-1/8-01-QB48IN-25 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 / $8.1400 | Buy Now |
DISTI #
Q2-Z-1/8-01-QB48IN-25-ND
|
DigiKey | HEATSHRINK 1/8"-48" BLACK 1=25PC Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
17 In Stock |
|
$5.0177 / $8.5500 | Buy Now |
DISTI #
562-Q2Z18-48N25
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/8 48IN 25PC BAG BLACK RoHS: Compliant | 13 |
|
$4.7100 / $8.7300 | Buy Now |
DISTI #
70132960
|
RS | Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin, 48" L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q2-Z-1/8-01-QB48IN-25 RoHS: Compliant Min Qty: 10 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$5.7800 / $6.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$4.7800 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 1/8" - L: 48" - 25/Pkg | 0 |
|
$3.4600 / $4.9000 | Buy Now |
DISTI #
000000000003021315
|
Sager | Heat Shrink Tubing & Sleeves 1/8 48IN 25PC BAG BLACK Min Qty: 10 | 0 |
|
$3.6400 / $7.3600 | Buy Now |