Part Details for Q2-Z-3/32-01-QB6IN-32 by Qualtek Electronics Corporation
Overview of Q2-Z-3/32-01-QB6IN-32 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-Z-3/32-01-QB6IN-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2764
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-Z-3/32-01-QB6IN-32 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.8300 | Buy Now |
DISTI #
Q2-Z-3/32-01-QB6IN-32-ND
|
DigiKey | HEATSHRINK 3/32"-6" BLACK 1=32PC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
126 In Stock |
|
$0.9303 / $1.6200 | Buy Now |
DISTI #
562-Q2Z332-6N32
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/32 6IN 32PC BAG BLACK RoHS: Compliant | 186 |
|
$0.8420 / $1.4900 | Buy Now |
DISTI #
70132944
|
RS | Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin, 6" L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q2-Z-3/32-01-QB6IN-32 RoHS: Compliant Min Qty: 1 Package Multiple: 32 Lead time: 20 Weeks, 0 Days Container: Package | 10 |
|
$1.3900 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$0.7670 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 3/32" - L: 6" - 32/Pkg RoHS: Compliant |
64 In Stock 50 Factory Stock |
|
$0.5600 / $1.0800 | Buy Now |
DISTI #
000000000003021333
|
Sager | Heat Shrink Tubing & Sleeves 3/32 6IN 32PC BAG BLACK Min Qty: 1 | 0 |
|
$0.5867 / $1.1800 | Buy Now |
|
Master Electronics | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 3/32" - L: 6" - 32/Pkg RoHS: Compliant |
64 In Stock 50 Factory Stock |
|
$0.5600 / $1.0800 | Buy Now |