Part Details for Q2-Z-5/8-01-QB6IN-14 by Qualtek Electronics Corporation
Overview of Q2-Z-5/8-01-QB6IN-14 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-Z-5/8-01-QB6IN-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2795
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-Z-5/8-01-QB6IN-14 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $3.3700 | Buy Now |
DISTI #
Q2-Z-5/8-01-QB6IN-14-ND
|
DigiKey | HEATSHRINK 5/8"X6" BLK 1=14 PCS Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
46 In Stock |
|
$1.9364 / $3.3800 | Buy Now |
DISTI #
562-Q2Z58-6N14
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 5/8 6IN 14PC BAG BLACK RoHS: Compliant | 0 |
|
$1.9200 / $2.6700 | Order Now |
DISTI #
70132951
|
RS | Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin, 6" L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q2-Z-5/8-01-QB6IN-14 RoHS: Compliant Min Qty: 1 Package Multiple: 14 Lead time: 20 Weeks, 0 Days Container: Package | 6 |
|
$2.8700 / $3.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 5/8" - L: 6" - 14/Pkg RoHS: Compliant | 0 |
|
$1.3000 / $2.6000 | Buy Now |
DISTI #
000000000003021364
|
Sager | Heat Shrink Tubing & Sleeves 5/8 6IN 14PC BAG BLACK Min Qty: 10 | 0 |
|
$1.3100 / $2.6400 | Buy Now |