Part Details for Q2-Z-6-01-QB48IN-2 by Qualtek Electronics Corporation
Overview of Q2-Z-6-01-QB48IN-2 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-Z-6-01-QB48IN-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2798
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-Z-6-01-QB48IN-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4300 / $36.8400 | Buy Now |
DISTI #
Q2-Z-6-01-QB48IN-2-ND
|
DigiKey | HEATSHRINK 6"-48" BLACK Min Qty: 10 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6330 | Buy Now |
DISTI #
562-Q2Z601QB48IN2
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 17 | 0 |
|
$21.6200 / $32.2800 | Order Now |
DISTI #
71319405
|
RS | Tubing, Heat Shrink, Thin Wall, (2:1), Black, ID 6 | Qualtek Electronics Corp. Q2-Z-6-01-QB48IN-2 RoHS: Compliant Min Qty: 10 Package Multiple: 2 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$23.2400 / $24.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$21.8500 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 6" - L: 48" - 2/Pkg RoHS: Compliant | 0 |
|
$15.7800 / $22.4100 | Buy Now |
DISTI #
000000000003021367
|
Sager | Heat Shrink Tubing & Sleeves 17 Min Qty: 1 | 0 |
|
$19.2900 / $33.6400 | Buy Now |