Part Details for Q2-Z-RK1-3/16-01-6IN-24 by Qualtek Electronics Corporation
Overview of Q2-Z-RK1-3/16-01-6IN-24 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-Z-RK1-3/16-01-6IN-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P3212
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-Z-RK1-3/16-01-6IN-24 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.7000 | Buy Now |
DISTI #
Q932-ND
|
DigiKey | HEATSHRK KIT RFL 3/16" BLK 24 PC Min Qty: 1 Lead time: 23 Weeks Container: Refill Pack |
95 In Stock |
|
$1.1293 / $1.9700 | Buy Now |
DISTI #
562-Q2ZRK1316016IN24
|
Mouser Electronics | Heat Shrink Tubing & Sleeves Thin Wall F/R 2:1 3/16 x 6, Bag of 24 RoHS: Compliant | 88 |
|
$1.0400 / $1.5400 | Buy Now |
DISTI #
70235846
|
RS | Shrink Tube Refill Kit, Black, 3/16" | Qualtek Electronics Corp. Q2-Z-RK1-3/16-01-6IN-24 RoHS: Compliant Min Qty: 1 Package Multiple: 24 Lead time: 20 Weeks, 0 Days Container: Package | 6 |
|
$1.3100 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$0.9490 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 3/16" - L: 6" - 24/Pkg RoHS: Compliant | 0 |
|
$0.7070 / $1.4380 | Buy Now |
DISTI #
000000000003021375
|
Sager | Heat Shrink Tubing & Sleeves Thin Wall F/R 2:1 3/16 x 6, Bag of 24 Min Qty: 1 | 0 |
|
$0.6750 / $1.1800 | Buy Now |