Part Details for Q20-2NLP-Q3 by Banner Engineering Corp
Overview of Q20-2NLP-Q3 by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q20-2NLP-Q3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1185
|
Newark | Sensor, Retroreflective, M8, 5M, Sensing Range Max:5M, Sensing Method:Polarized Retroreflective, Sensor Output Type:Npn, Product Range:Q20 Series, Connection Method:3 Pin M8 Connector, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Banner Engineering Q20-2NLP-Q3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$113.2200 / $118.7700 | Buy Now |
DISTI #
2170-Q20-2NLP-Q3-ND
|
DigiKey | PHOTO SEN, POLAR RETRO, 5M, QD Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$111.0000 | Buy Now |
DISTI #
778-Q20-2NLP-Q3
|
Mouser Electronics | Photoelectric Sensors Photoelectric Sensor, Polarized Retro, 5m, 10-30VDC, NPN, QD, Q20-2 RoHS: Compliant | 3 |
|
$111.0000 | Buy Now |
DISTI #
4216658
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$111.0321 / $118.1162 | Buy Now |
DISTI #
4216658
|
Farnell | SENSOR, RETROREFLECTIVE, M8, 5M RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 5 |
|
$121.1816 / $127.1127 | Buy Now |