Part Details for Q2015L5 by Littelfuse Inc
Overview of Q2015L5 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for Q2015L5
Q2015L5 CAD Models
Q2015L5 Part Data Attributes
|
Q2015L5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q2015L5
Littelfuse Inc
TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 3 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 70 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | TRIAC |
Alternate Parts for Q2015L5
This table gives cross-reference parts and alternative options found for Q2015L5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q2015L5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q2015L5 | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | Q2015L5 vs Q2015L5 |
MAC212A6FP | 400V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3 | Motorola Mobility LLC | Q2015L5 vs MAC212A6FP |
Q2012LH5 | Alternistor TRIAC, 200V V(DRM), 12A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q2015L5 vs Q2012LH5 |
Q2015L5 | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | Q2015L5 vs Q2015L5 |
MAC15-4FP | 200V, 15A, TRIAC | Motorola Mobility LLC | Q2015L5 vs MAC15-4FP |