Part Details for Q20NAF200Q7 by Banner Engineering Corp
Overview of Q20NAF200Q7 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q20NAF200Q7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1495
|
Newark | Photo Sensor, 200Mm, Complementary Npn, Sensing Method:Background Suppression, Product Range:World-Beam Q20 Series, Connection Method:M8 Connector, Sensing Range Max:200Mm, Sensor Output Type:Complementary Npn Rohs Compliant: Yes |Banner Engineering Q20NAF200Q7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.2500 | Buy Now |
DISTI #
2170-Q20NAF200Q7-ND
|
DigiKey | PHOTO SEN 200MM NPN Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$139.0000 | Buy Now |
DISTI #
778-Q20NAF200Q7
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM Q20 Series: Adjustable Field, Range: 200 mm, Input: 10-30 V dc, Outputs: Complementary NPN, M8 Integral QD | 3 |
|
$139.0000 | Buy Now |
|
Neutron USA | PE Sensor, Adj Field, R: 200mm, 10-30VDC, L/D NPN, QDM8, 805894 | 8 |
|
$281.9200 | Buy Now |