Part Details for Q216U by Superior Electric
Overview of Q216U by Superior Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q216U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70B3872
|
Newark | Transformer, Variable , 3.5A, Transformer Type:Manually Operated, Construction Type:Open, No. Of Phases:Single Phase, Frequency Range:50Hz/60Hz, Input Voltage:240V, Output Voltage:280V, Output Current:-, Constant Current Load:3.5A |Superior Electric Q216U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$680.7800 / $787.5700 | Buy Now |
DISTI #
70121032
|
RS | Variable Transformer 1200VA 120/240VAC Input 0-240/0-280VAC 5A 1Phase Output | Superior Electric Q216U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$724.5600 / $787.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$743.7400 / $955.0600 | Buy Now |