Part Details for Q22FA12800018 by Seiko Epson Corporation
Overview of Q22FA12800018 by Seiko Epson Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q22FA12800018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8232
|
Newark | Crystal, 32Mhz, 12Pf, 2 X 1.6Mm, Frequency Nom:32Mhz, Crystal Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:-, Load Capacitance:12Pf, Frequency Tolerance +/-:-, Product Range:Fa-128 Series, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Epson Q22FA12800018 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3780 / $0.7100 | Buy Now |
|
CHIPMALL.COM LIMITED | 32MHz 12pF 10ppm SMD2016-4P Crystals ROHS | 2185 |
|
$0.1279 / $0.2471 | Buy Now |
DISTI #
2471837
|
element14 Asia-Pacific | CRYSTAL, 32MHZ, 12PF, 2 X 1.6MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7258 / $1.1604 | Buy Now |
DISTI #
2471837RL
|
element14 Asia-Pacific | CRYSTAL, 32MHZ, 12PF, 2 X 1.6MM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7258 / $0.8426 | Buy Now |
DISTI #
2471837RL
|
Farnell | CRYSTAL, 32MHZ, 12PF, 2 X 1.6MM RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Reel | 0 |
|
$0.2254 | Buy Now |
DISTI #
2471837
|
Farnell | CRYSTAL, 32MHZ, 12PF, 2 X 1.6MM RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.2254 | Buy Now |
|
LCSC | 32MHz 12pF 10ppm 10ppm SMD2016-4P Crystals ROHS | 2185 |
|
$0.1305 / $0.2521 | Buy Now |