Part Details for Q22FA23V00418 by Seiko Epson Corporation
Overview of Q22FA23V00418 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q22FA23V00418
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12MHz ��Ƭ���� 18pF ��20ppm SMD3225-4P Crystals ROHS | 4290 |
|
$0.1312 / $0.2683 | Buy Now |
|
LCSC | 12MHz 18pF 20ppm SMD3225-4P Crystals ROHS | 4290 |
|
$0.1339 / $0.2738 | Buy Now |