Part Details for Q23-8K-ABBP-CC by Lilliput Electronics (USA) Inc
Overview of Q23-8K-ABBP-CC by Lilliput Electronics (USA) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q23-8K-ABBP-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2416-Q23-8K-ABBP-CC-ND
|
DigiKey | Q23-8K 23.8 inch 8K 12G-SDI 3840 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
99 In Stock |
|
$2,035.0000 / $2,099.0000 | Buy Now |