Part Details for Q24FA20H00223 by Seiko Epson Corporation
Overview of Q24FA20H00223 by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q24FA20H00223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30MHz 12pF 10ppm 20ppm SMD2520-4P Crystals ROHS | 12 |
|
$0.1314 / $0.2328 | Buy Now |