Part Details for Q24T15050-NBA0G by Bel Fuse
Overview of Q24T15050-NBA0G by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q24T15050-NBA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q24T15050-NBA0G
|
Avnet Americas | Module DC-DC 1-OUT 5V 15A 8-Pin Quarter-Brick - Bulk (Alt: Q24T15050-NBA0G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for Q24T15050-NBA0G
Q24T15050-NBA0G CAD Models
Q24T15050-NBA0G Part Data Attributes
|
Q24T15050-NBA0G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
Q24T15050-NBA0G
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, DEMKO | |
Efficiency (Main Output) | 88.5% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.42 mm | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0106 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.0025 s | |
Width | 36.83 mm |
Alternate Parts for Q24T15050-NBA0G
This table gives cross-reference parts and alternative options found for Q24T15050-NBA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q24T15050-NBA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q24T15050-NBA0G | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | Q24T15050-NBA0G vs Q24T15050-NBA0G |
Q24T15050-NBA0 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | Bel Power Solutions | Q24T15050-NBA0G vs Q24T15050-NBA0 |