Part Details for Q2V-A4004-AAA by OMRON Corporation
Overview of Q2V-A4004-AAA by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2V-A4004-AAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77369495
|
Verical | Q2V-A4004-AAA Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,034.9714 | Buy Now |
DISTI #
Q2V-A4004AAA
|
TME | Vector inverter, 1.1/1.5kW, 3x400VAC, 3x380÷480VAC, 0÷590Hz, Q2V Min Qty: 1 | 1 |
|
$758.5900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 4 |
|
$1,396.1924 | Buy Now |