Part Details for Q2XABFF30-2M by Banner Engineering Corp
Overview of Q2XABFF30-2M by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2XABFF30-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5775
|
Newark | Miniature Sensor, 1.2", Npn/Pnp Lo, 30V, Sensing Range Max:1.2", Sensing Method:Fixed Field, Background Suppression, Sensor Output Type:Npn/Pnp Lo, Product Range:Q2Xabff Series, Connection Method:2M 4 Wire Cable Rohs Compliant: Yes |Banner Engineering Q2XABFF30-2M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$108.0000 | Buy Now |
DISTI #
778-Q2XABFF30-2M
|
Mouser Electronics | Photoelectric Sensors Sensor, Fixed Field, 30mm, 10-30VDC, Light Operate (LO), NPN/PNP, Cable, Q2X RoHS: Compliant | 10 |
|
$108.0000 | Buy Now |
DISTI #
75071942
|
RS | Sensor, Fixed Field, 30mm, 10-30VDC, Light Operate (LO), NPN/PNP, Cable, Q2X | Banner Engineering Q2XABFF30-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$108.0000 | Buy Now |
DISTI #
4385880
|
element14 Asia-Pacific | MINIATURE SENSOR, 1.2", NPN/PNP LO, 30V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$152.0683 | Buy Now |
DISTI #
4385880
|
Farnell | MINIATURE SENSOR, 1.2", NPN/PNP LO, 30V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 0 |
|
$151.5400 | Buy Now |