Part Details for Q345 by Siemens
Overview of Q345 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70821896
|
RS | Circuit Breaker 45A 3P 240V 10K QP | Siemens Q345 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.3000 / $109.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$354.4800 / $375.1900 | Buy Now |