Part Details for Q345H by Siemens
Overview of Q345H by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q345H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71554793
|
RS | BREAKER 45A 3P 240V 22K QPH | Siemens Q345H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$186.5200 / $207.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$551.9900 / $584.2400 | Buy Now |