Part Details for Q36SR12019NNFH by Delta Electronics Inc
Overview of Q36SR12019NNFH by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q36SR12019NNFH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-Q36SR12019NNFH-ND
|
DigiKey | PWR Sup,Batt,Condit Min Qty: 180 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.6071 | Buy Now |
DISTI #
108-Q36SR12019NNFH
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin 12Vout 19A Neg logic, 0.146 pin, baseplate RoHS: Compliant | 0 |
|
$50.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 46 Weeks Container: Tray | 0Tray |
|
$49.3200 | Buy Now |