Part Details for Q4004V3TP by Littelfuse Inc
Overview of Q4004V3TP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for Q4004V3TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1755
|
Newark | Triac, Peak Repetitive Off State Voltage:400V, On State Rms Current:4A, Triac Case Style:To-251, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:46A, Holding Current Max:20Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Littelfuse Q4004V3TP RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7570 / $0.9550 | Buy Now |
DISTI #
Q4004V3TP-ND
|
DigiKey | TRIAC SENS GATE 400V 4A TO251 Min Qty: 750 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9026 | Buy Now |
DISTI #
576-Q4004V3TP
|
Mouser Electronics | Triacs 400V 4A 10-10-10mA RoHS: Compliant | 0 |
|
$0.8800 / $1.6200 | Order Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Quest Components | 600 |
|
$0.7884 / $1.9710 | Buy Now | |
DISTI #
Q4004V3TP
|
TTI | Triacs 400V 4A 10-10-10mA RoHS: Compliant Min Qty: 750 Package Multiple: 75 Container: Tube | Americas - 0 |
|
$0.8700 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.4A 400V STANDARD TO251AA (I-PAK) THT | 0 |
|
$1.4613 / $1.6074 | RFQ |
Part Details for Q4004V3TP
Q4004V3TP CAD Models
Q4004V3TP Part Data Attributes
|
Q4004V3TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q4004V3TP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-251AA, ROHS COMPLIANT, PLASTIC, VPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-251AA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 40 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 2000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |