Part Details for Q4004V4TP by Littelfuse Inc
Overview of Q4004V4TP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q4004V4TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1756
|
Newark | Triac, Peak Repetitive Off State Voltage:400V, On State Rms Current:4A, Triac Case Style:To-251, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:46A, Holding Current Max:30Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Littelfuse Q4004V4TP RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7170 / $0.9050 | Buy Now |
DISTI #
Q4004V4TP-ND
|
DigiKey | TRIAC 400V 4A TO251 Min Qty: 750 Lead time: 13 Weeks Container: Tube |
750 In Stock |
|
$0.7743 | Buy Now |
DISTI #
576-Q4004V4TP
|
Mouser Electronics | Triacs 400V 4A 25-25-25mA RoHS: Compliant | 715 |
|
$0.7260 / $1.5700 | Buy Now |
|
Future Electronics | Q4004V4PT Series 4 A 400 V Non-Isolated Bidirectional TRIAC - TO-251 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.6750 / $0.8350 | Buy Now |
|
Future Electronics | Q4004V4PT Series 4 A 400 V Non-Isolated Bidirectional TRIAC - TO-251 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.6750 / $0.8350 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 550 |
|
$0.5250 / $1.8750 | Buy Now |
|
Quest Components | 440 |
|
$0.6500 / $2.5000 | Buy Now | |
DISTI #
Q4004V4TP
|
TTI | Triacs 400V 4A 25-25-25mA RoHS: Compliant Min Qty: 750 Package Multiple: 75 Container: Tube | Americas - 0 |
|
$0.6400 / $0.7200 | Buy Now |
DISTI #
Q4004V4TP-LF
|
TME | Triac, 400V, 4A, IPAK, Igt: 25mA, Ifsm: 46A, glass passivated Min Qty: 1 | 0 |
|
$0.6700 / $1.0000 | RFQ |
|
Ozdisan Elektronik | TRIAC DIS.4A 400V STANDARD TO251AA (I-PAK) THT | 0 |
|
$1.3846 / $1.5231 | RFQ |
Part Details for Q4004V4TP
Q4004V4TP CAD Models
Q4004V4TP Part Data Attributes
|
Q4004V4TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q4004V4TP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-251AA, ROHS COMPLIANT, PLASTIC, VPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-251AA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 75 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 2000 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |