There are no models available for this part yet.
Overview of Q4006VH3TP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Q4006VH3TP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71J1766
|
Newark | Triac, Peak Repetitive Off State Voltage:400V, On State Rms Current:6A, Triac Case Style:To-251, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:65A, Holding Current Max:15Ma, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Littelfuse Q4006VH3TP RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8370 / $1.0800 | Buy Now | |
DISTI #
Q4006VH3TP-ND
|
DigiKey | TRIAC ALTERNISTOR 400V 6A TO251 Min Qty: 750 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0273 | Buy Now | |
DISTI #
576-Q4006VH3TP
|
Mouser Electronics | Triacs 400V 6A RoHS: Compliant | 0 |
|
$0.9500 / $1.8400 | Order Now | |
DISTI #
Q4006VH3TP
|
TTI | Triacs 400V 6A RoHS: Compliant Min Qty: 750 Package Multiple: 75 Container: Tube | Americas - 0 |
|
$0.9400 | Buy Now | |
Ozdisan Elektronik | TRIAC DIS.6A 400V ALTERNISTOR SNUB.TO251 (I-PAK) T | 0 |
|
$1.6638 / $1.8302 | RFQ |
CAD Models for Q4006VH3TP by Littelfuse Inc
Part Data Attributes for Q4006VH3TP by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
TO-251AA
|
Package Description
|
IN-LINE, R-PSIP-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
MAIN TERMINAL 2
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min
|
20 V/us
|
Critical Rate of Rise of Off-State Voltage-Min
|
75 V/us
|
DC Gate Trigger Current-Max
|
10 mA
|
DC Gate Trigger Voltage-Max
|
1.3 V
|
Holding Current-Max
|
15 mA
|
JEDEC-95 Code
|
TO-251AA
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
3 mA
|
Moisture Sensitivity Level
|
2
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
6 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trigger Device Type
|
ALTERNISTOR TRIAC
|
Alternate Parts for Q4006VH3TP
This table gives cross-reference parts and alternative options found for Q4006VH3TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4006VH3TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q2006VH3TP | Alternistor TRIAC, 200V V(DRM), 6A I(T)RMS, TO-251AA, VPAK-3 | Littelfuse Inc | Q4006VH3TP vs Q2006VH3TP |
Q6006VH3TP | Alternistor TRIAC, 600V V(DRM), 6A I(T)RMS, TO-251AA, ROHS COMPLIANT, PLASTIC, VPAK-3 | Littelfuse Inc | Q4006VH3TP vs Q6006VH3TP |