Part Details for Q4008DH3RP by Littelfuse Inc
Overview of Q4008DH3RP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q4008DH3RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J1768
|
Newark | Triac, Peak Repetitive Off State Voltage:400V, On State Rms Current:8A, Triac Case Style:To-252 (Dpak), Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:83A, Holding Current Max:15Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q4008DH3RP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7820 / $0.9340 | Buy Now |
DISTI #
Q4008DH3RP-ND
|
DigiKey | TRIAC ALTERNISTOR 400V 8A TO252 Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7658 / $0.8281 | Buy Now |
DISTI #
576-Q4008DH3RP
|
Mouser Electronics | Triacs 400V 8A RoHS: Compliant | 0 |
|
$0.8720 | Order Now |
DISTI #
Q4008DH3RP
|
TTI | Triacs 400V 8A RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.7700 / $0.8300 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.8A 400V ALTERNISTOR SNUB.TO252 (DPAK) SM | 0 |
|
$1.5980 / $1.7578 | RFQ |
Part Details for Q4008DH3RP
Q4008DH3RP CAD Models
Q4008DH3RP Part Data Attributes
|
Q4008DH3RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q4008DH3RP
Littelfuse Inc
Alternistor TRIAC, 400V V(DRM), 8A I(T)RMS, TO-252AA, DPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 20 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 75 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q4008DH3RP
This table gives cross-reference parts and alternative options found for Q4008DH3RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4008DH3RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4008DH3TP | Alternistor TRIAC, 400V V(DRM), 8A I(T)RMS, TO-252AA, DPAK-3 | Littelfuse Inc | Q4008DH3RP vs Q4008DH3TP |