Part Details for Q4008LH4TP by Littelfuse Inc
Overview of Q4008LH4TP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q4008LH4TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4714
|
Newark | Triac, 400V, 8A, To-220Ab, Peak Repetitive Off State Voltage:400V, On State Rms Current:8A, Triac Case Style:To-220Ab, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:65A, Holding Current Max:35Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q4008LH4TP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 997 |
|
$1.0800 / $1.4800 | Buy Now |
DISTI #
F7229-ND
|
DigiKey | TRIAC ALTERNISTOR 400V 8A TO220 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2001 In Stock |
|
$1.0608 / $2.4400 | Buy Now |
DISTI #
576-Q4008LH4TP
|
Mouser Electronics | Triacs 400V 8A 35-35-35mA RoHS: Compliant | 325 |
|
$1.0500 / $2.4200 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
Q4008LH4TP
|
TTI | Triacs 400V 8A 35-35-35mA Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 950 In Stock |
|
$1.0400 / $1.7800 | Buy Now |
DISTI #
Q4008LH4TP-LF
|
TME | Triac, 400V, 8A, TO220ABL, Igt: 35mA, Ifsm: 83A, alternistor Min Qty: 1 | 0 |
|
$1.2600 / $1.8800 | RFQ |
DISTI #
3771331
|
element14 Asia-Pacific | TRIAC, 400V, 8A, TO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 997 |
|
$1.1816 / $2.4952 | Buy Now |
DISTI #
3771331
|
Farnell | TRIAC, 400V, 8A, TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 997 |
|
$1.1389 / $2.6350 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.8A 400V ALTERNISTOR SNUB.ITO220AB THT | 0 |
|
$2.2195 / $2.4415 | RFQ |
Part Details for Q4008LH4TP
Q4008LH4TP CAD Models
Q4008LH4TP Part Data Attributes
|
Q4008LH4TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q4008LH4TP
Littelfuse Inc
Alternistor TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 25 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q4008LH4TP
This table gives cross-reference parts and alternative options found for Q4008LH4TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4008LH4TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC3020-8 | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | Q4008LH4TP vs MAC3020-8 |
Q4008RH4 | Alternistor TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q4008LH4TP vs Q4008RH4 |
Q4008R4TP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Littelfuse Inc | Q4008LH4TP vs Q4008R4TP |
MAC8D | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | Q4008LH4TP vs MAC8D |
BTA08-400BW | 400V, 8A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | Q4008LH4TP vs BTA08-400BW |
MAC218A6 | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | Q4008LH4TP vs MAC218A6 |
Q4008RH4TP | Alternistor TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Littelfuse Inc | Q4008LH4TP vs Q4008RH4TP |
Q4008LT | TRIAC With INT Trigger, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | Q4008LH4TP vs Q4008LT |
Q4008L4 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Littelfuse Inc | Q4008LH4TP vs Q4008L4 |
IT48SD | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Hutson Industries | Q4008LH4TP vs IT48SD |