Part Details for Q4008NH4RP by Littelfuse Inc
Overview of Q4008NH4RP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q4008NH4RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J0417
|
Newark | Alternistor, 400V, 8A, D2-Pak, Full Reel, Peak Repetitive Off State Voltage:400V, On State Rms Current:8A, Triac Case Style:To-263Ab, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:83A, Holding Current Max:35Ma Rohs Compliant: Yes |Littelfuse Q4008NH4RP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 / $1.4500 | Buy Now |
DISTI #
45J2692
|
Newark | Alternistor, 400V, 8A, D2-Pak, Peak Repetitive Off State Voltage:400V, On State Rms Current:8A, Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:83A, Holding Current Max:35Ma, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Littelfuse Q4008NH4RP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8200 | Buy Now |
DISTI #
Q4008NH4RPTR-ND
|
DigiKey | TRIAC ALTERNISTOR 400V 8A TO263 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0996 / $1.4174 | Buy Now |
DISTI #
576-Q4008NH4RP
|
Mouser Electronics | Triacs 400V 8A RoHS: Compliant | 0 |
|
$1.0900 / $2.1100 | Order Now |
|
Bristol Electronics | 498 |
|
RFQ | ||
|
Quest Components | 398 |
|
$1.4970 / $3.2368 | Buy Now | |
DISTI #
Q4008NH4RP
|
TTI | Triacs 400V 8A RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.0800 / $1.3900 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.8A 400V ALTERNISTOR SNUB.TO263 (D2PAK) S | 0 |
|
$2.1978 / $2.4176 | RFQ |
Part Details for Q4008NH4RP
Q4008NH4RP CAD Models
Q4008NH4RP Part Data Attributes
|
Q4008NH4RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q4008NH4RP
Littelfuse Inc
Alternistor TRIAC, 400V V(DRM), 8A I(T)RMS, TO-263AB, TO-263, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 25 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |