Part Details for Q4008RH3TP by Littelfuse Inc
Overview of Q4008RH3TP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q4008RH3TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7155
|
Newark | Altnstr 400V 8A 10-10-10 Ma To220/ Tube |Littelfuse Q4008RH3TP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.1600 | Buy Now |
DISTI #
Q4008RH3TP-ND
|
DigiKey | TRIAC ALTERNISTOR 400V 8A TO220 Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0756 | Buy Now |
DISTI #
576-Q4008RH3TP
|
Mouser Electronics | Triacs 400V 8A ALTNSTR 10-10-10 mA TO220 RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
DISTI #
Q4008RH3TP
|
TTI | Triacs 400V 8A ALTNSTR 10-10-10 mA TO220 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$1.0700 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.8A 400V ALTERNISTOR SNUB.TO220AB THT | 0 |
|
$1.9720 / $2.1692 | RFQ |
Part Details for Q4008RH3TP
Q4008RH3TP CAD Models
Q4008RH3TP Part Data Attributes
|
Q4008RH3TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q4008RH3TP
Littelfuse Inc
TRIAC, 400V V(DRM), 8A I(T)RMS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Critical Rate of Rise of Commutation Voltage-Min | 20 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 75 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q4008RH3TP
This table gives cross-reference parts and alternative options found for Q4008RH3TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4008RH3TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC3020-8 | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | Q4008RH3TP vs MAC3020-8 |
Q4008RH4 | Alternistor TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q4008RH3TP vs Q4008RH4 |
Q4008R4TP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Littelfuse Inc | Q4008RH3TP vs Q4008R4TP |
MAC8D | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | Q4008RH3TP vs MAC8D |
BTA08-400BW | 400V, 8A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | Q4008RH3TP vs BTA08-400BW |
MAC218A6 | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | Q4008RH3TP vs MAC218A6 |
Q4008RH4TP | Alternistor TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Littelfuse Inc | Q4008RH3TP vs Q4008RH4TP |
Q4008LT | TRIAC With INT Trigger, 400V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | Q4008RH3TP vs Q4008LT |
Q4008L4 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Littelfuse Inc | Q4008RH3TP vs Q4008L4 |
IT48SD | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Hutson Industries | Q4008RH3TP vs IT48SD |