There are no models available for this part yet.
Overview of Q4015LTH by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Q4015LTH by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12J0441
|
Newark | Triac, Quadrac, 400V, 15A, To-220Ab, Peak Repetitive Off State Voltage:400V, On State Rms Current:15A, Triac Case Style:To-220, Peak Non Repetitive Surge Current:167A, Holding Current Max:70Ma, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Littelfuse Q4015LTH RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
F5292-ND
|
DigiKey | TRIAC INT TRIGGER 400V 15A TO220 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
CAD Models for Q4015LTH by Littelfuse Inc
Part Data Attributes for Q4015LTH by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
TO-220AB
|
Package Description
|
ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE
|
Holding Current-Max
|
70 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
0.05 mA
|
Moisture Sensitivity Level
|
2
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
15 A
|
Repetitive Peak Off-state Voltage
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trigger Device Type
|
TRIAC WITH INT TRIGGER
|
Alternate Parts for Q4015LTH
This table gives cross-reference parts and alternative options found for Q4015LTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4015LTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC151D | TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | Q4015LTH vs SC151D |
Q4015LT | TRIAC With INT Trigger, 400V V(DRM), 15A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | Littelfuse Inc | Q4015LTH vs Q4015LT |
IT415 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, HERMETIC SEALED, TO-220, 3 PIN | Hutson Industries | Q4015LTH vs IT415 |
BTB16-400BW | 400V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | Q4015LTH vs BTB16-400BW |
BTA16-400BW | 400V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | Q4015LTH vs BTA16-400BW |
Q4015L5 | TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | Q4015LTH vs Q4015L5 |
Q4015R5TP | TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Littelfuse Inc | Q4015LTH vs Q4015R5TP |
MAC16-6 | 400V, 15A, TRIAC, TO-220AB | Motorola Mobility LLC | Q4015LTH vs MAC16-6 |
Q4015L556 | TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | Littelfuse Inc | Q4015LTH vs Q4015L556 |
Q4015L5 | TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | Q4015LTH vs Q4015L5 |