Part Details for Q4025K6TP by Littelfuse Inc
Overview of Q4025K6TP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q4025K6TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4257
|
Newark | Altnstr 400V 25A 80-80-80 Ma To218 Iso/ Tube |Littelfuse Q4025K6TP RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7400 / $4.3800 | Buy Now |
DISTI #
Q4025K6TP-ND
|
DigiKey | TRIAC ALTERNISTOR 400V 25A TO218 Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8268 / $6.0600 | Buy Now |
DISTI #
576-Q4025K6TP
|
Mouser Electronics | Triacs Altnstr 400V 25A Iso 80-80-80 mA RoHS: Compliant | 250 |
|
$3.8200 / $4.6700 | Buy Now |
|
Future Electronics | Q4025K6 Series 25 A 400 V Bidirectional Alternistor TRIAC - TO-218 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$3.7500 / $3.9600 | Buy Now |
|
Future Electronics | Q4025K6 Series 25 A 400 V Bidirectional Alternistor TRIAC - TO-218 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$3.7500 / $3.9600 | Buy Now |
DISTI #
Q4025K6TP
|
TTI | Triacs Altnstr 400V 25A Iso 80-80-80 mA RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
$3.0000 / $3.1900 | Buy Now |
DISTI #
Q4025K6TP-LF
|
TME | Triac, 400V, 25A, TO218AC-ISO, Igt: 80mA Min Qty: 1 | 0 |
|
$4.0600 / $6.1000 | RFQ |
DISTI #
C1S425200660944
|
Chip1Stop | TRIAC 400V 250A 3-Pin(3+Tab) TO-218 Tube RoHS: Compliant pbFree: Yes | 15 |
|
$4.0900 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.25A 400V ALTERNISTOR SNUB.TO218AC THT | 0 |
|
$8.3443 / $9.1787 | RFQ |
Part Details for Q4025K6TP
Q4025K6TP CAD Models
Q4025K6TP Part Data Attributes
|
Q4025K6TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q4025K6TP
Littelfuse Inc
Alternistor TRIAC, 400V V(DRM), 25A I(T)RMS, TO-218AC, ROHS COMPLIANT, ISOLATED TO-218AC, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-218AC | |
Package Description | TO-218AC, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 30 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 600 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 100 mA | |
JEDEC-95 Code | TO-218AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q4025K6TP
This table gives cross-reference parts and alternative options found for Q4025K6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4025K6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6025K6TP | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218AC, ROHS COMPLIANT, ISOLATED TO-218AC, 3 PIN | Littelfuse Inc | Q4025K6TP vs Q6025K6TP |