Part Details for Q4040J7TP by Littelfuse Inc
Overview of Q4040J7TP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for Q4040J7TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X6063
|
Newark | Triac, 400V, 40A, To-218X, Peak Repetitive Off State Voltage:400V, On State Rms Current:40A, Triac Case Style:To-218X, Gate Trigger Voltage Max:2V, Peak Non Repetitive Surge Current:335A, Holding Current Max:100Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q4040J7TP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1620 |
|
$4.6900 | Buy Now |
DISTI #
1294-Q4040J7TP-CHP
|
DigiKey | TRIAC ALTERNISTOR 400V TO218X Min Qty: 1 Lead time: 15 Weeks Container: Tube, Tube |
4201 In Stock |
|
$4.1862 / $10.9500 | Buy Now |
DISTI #
576-Q4040J7TP
|
Mouser Electronics | Triacs 400V 40A 100(1-3)Ma RoHS: Compliant | 170 |
|
$6.2000 / $10.8500 | Buy Now |
DISTI #
61181394
|
Verical | TRIAC 400V 400A 3-Pin(3+Tab) TO-218X Tube Min Qty: 11 Package Multiple: 1 | Americas - 1620 |
|
$6.0444 / $7.3858 | Buy Now |
DISTI #
Q4040J7TP
|
TTI | Triacs 400V 40A 100(1-3)Ma RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$6.1400 / $7.2800 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.40A 400V ALTERNISTOR SNUB.TO218X THT | 0 |
|
$11.9836 / $12.8224 | RFQ |
Part Details for Q4040J7TP
Q4040J7TP CAD Models
Q4040J7TP Part Data Attributes
|
Q4040J7TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q4040J7TP
Littelfuse Inc
Alternistor TRIAC, 400V V(DRM), 40A I(T)RMS, ROHS COMPLIANT, PLASTIC, TO-218X, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-218X | |
Package Description | FLANGE MOUNT, R-PSFM-D3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 50 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 700 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-PSFM-D3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 5 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q4040J7TP
This table gives cross-reference parts and alternative options found for Q4040J7TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4040J7TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q2040J7TP | Alternistor TRIAC, 200V V(DRM), 40A I(T)RMS, ISOLATED TO-218X, 3 PIN | Littelfuse Inc | Q4040J7TP vs Q2040J7TP |