Part Details for Q408-A004 by Eurotherm by Schneider Electric
Overview of Q408-A004 by Eurotherm by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMARSMA-004 | Amphenol Cables on Demand | Amphenol CO-316SMARSMA-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Right Angle Male 4ft | |
MP-64RJ45UNNA-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 4ft | |
9FGV1005A004LTGI8 | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
Price & Stock for Q408-A004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P0317
|
Newark | Isolating Signal Conditioner, Signal Conditioner Input:Current, Voltage, Signal Conditioner Output:Current, Voltage, No. Of Output Channels:2Channels, Accuracy:0.1%, Supply Voltage Min:9Vdc, Supply Voltage Max:30Vdc, Product Range:- Rohs Compliant: Na |Eurotherm Controls Q408-A004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71107632
|
RS | Isolator, Action I/Q, field config (2 in, 2 out), Vdc or mA In, Vdc or mA Out | Eurotherm Q408-A004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$695.5500 / $772.8400 | RFQ |